Vishay TSOP58238

VISHAY TSOP58238Infrared Receiver, Remote Control, 38 kHz, 40m, 45 , 2.5 V, 5.5 V, 700 A
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current700 µA
Operating Supply Current700 µA
OrientationSide View
Sensing Distance40 m
Viewing Angle45 °

Documents

Download datasheets and manufacturer documentation for Vishay TSOP58238.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Farnell
Datasheet7 pages9 years ago
TME
Datasheet8 pages2 years ago
_legacy Avnet
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-4.28%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.438
$ 0.438
Stock
77,560
597,330
597,330
Authorized Distributors
6
12
12
Case/Package
-
Radial
Radial
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
700 µA
450 µA
450 µA

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP58238.

Related Parts

Descriptions

Descriptions of Vishay TSOP58238 provided by its distributors.

VISHAY TSOP58238Infrared Receiver, Remote Control, 38 kHz, 40m, 45 , 2.5 V, 5.5 V, 700 A
TSOP58238 Series 10 mW 38 kHz Remote Control System RF Receiver Module
Ir Receiver - Minicast Package - 38Khz |Vishay TSOP58238
Diode Infrared TSOP58238 VISHAY RoHS Module KHZ=38
Remote Receiver Sensor, 38.0kHz 40m Through Hole
Product Description Demo for Development.
IR RECEIVER, 40M, 0.2MW/M2, SIDE VIEW TH
IR Remote Receiver 38KHz 40m 3-Pin
IR RECEIVER, 40M, 0.2MW/M2, SIDE VIEW TH; Carrier Frequency: 38kHz; IR Receiver Mounting Style: Side View Through Hole; Remote Control Code: RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA; Transmission Range: 40m; Automatic Gain Control (AGC) Type: AGC2; Detection Threshold / Sensitivity: 0.2mW/m²; Directivity: 45°; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.5V; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Supply Current: 700µA; Product Range: -; SVHC: No SVHC (15-Jan-2019); Operating Temperature Range: -25°C to +85°C; Supply Voltage Range: 2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current700 µA
Operating Supply Current700 µA
OrientationSide View
Sensing Distance40 m
Viewing Angle45 °

Documents

Download datasheets and manufacturer documentation for Vishay TSOP58238.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
Farnell
Datasheet7 pages9 years ago
TME
Datasheet8 pages2 years ago
_legacy Avnet
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago