Vishay TSOP39338

IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency: 38kHz; Transmission Range: 4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Power Dissipation10 mW
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP39338.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-10.56%

Alternate Parts

Price @ 1000
$ 0.437
$ 0.438
$ 0.438
Stock
91,897
594,278
594,278
Authorized Distributors
6
12
12
Case/Package
Axial
Radial
Radial
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
450 µA
450 µA
450 µA

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP39338.

Related Parts

Descriptions

Descriptions of Vishay TSOP39338 provided by its distributors.

IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4
Product Description Demo for Development.
IR Remote Receiver 38kHz 90° 30m 3-Pin
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:350µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Power Dissipation10 mW
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP39338.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago