Vishay TSOP38438

VISHAY TSOP38438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38438.

Farnell
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
TME
Datasheet7 pages7 years ago
Newark
Datasheet7 pages10 years ago
_legacy Avnet
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Arrow.cn
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-74.47%

Alternate Parts

Price @ 1000
$ 0.503
$ 0.438
$ 0.438
Stock
89,786
597,330
597,330
Authorized Distributors
9
12
12
Case/Package
Module
Radial
Radial
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
450 µA
450 µA
450 µA

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP38438.

Related Parts

Descriptions

Descriptions of Vishay TSOP38438 provided by its distributors.

VISHAY TSOP38438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
IR Receiver Modules for Remote Control Systems | SENSOR REMOTE REC 38.0KHZ 45M
IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic Output Photo IC
IR Remote Receiver 38kHz 90° 24m 3-Pin Tube
IR RECEIVER, 45M, 0.12MW/M2, SIDE TH; Carrier Frequency: 38kHz; IR Receiver Mounting Style: Side View Through Hole; Remote Control Code: NEC, Sharp; Transmission Range: 45m; Automatic Gain Control (AGC) Type: AGC4; Detection

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance45 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38438.

Farnell
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
TME
Datasheet7 pages7 years ago
Newark
Datasheet7 pages10 years ago
_legacy Avnet
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Arrow.cn
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago