Vishay TSOP38338

IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency: 38kHz; Transmission Range: 4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance24 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38338.

Newark
Datasheet7 pages8 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago
Upverter
Datasheet7 pages4 years ago
TME
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-6.21%

Alternate Parts

Price @ 1000
$ 0.37
$ 0.438
$ 0.438
Stock
304,213
597,330
597,330
Authorized Distributors
11
12
12
Case/Package
Radial
Radial
Radial
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
450 µA
450 µA
450 µA

Engineering Resources

View Evaluation kits and Reference designs for Vishay TSOP38338.

Related Parts

Descriptions

Descriptions of Vishay TSOP38338 provided by its distributors.

IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4
IC IR RCVR MOD 38KHZ DOME RADIAL / IR Remote Receiver 38kHz 90¡ã 24m 3-Pin
38 KHz 45 m Remote Control System Through Hole IR Receiver Module
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:350µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-25 °C
Min Supply Voltage2.5 V
Nominal Supply Current350 µA
Operating Supply Current450 µA
OrientationSide View
Output Current5 mA
Schedule B8541409500
Sensing Distance24 m
Viewing Angle45 °
Dimensions
Height6.95 mm
Length5 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TSOP38338.

Newark
Datasheet7 pages8 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago
Upverter
Datasheet7 pages4 years ago
TME
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago