Samtec TSM-115-01-F-DV

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST SMD Automotive Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-115-01-F-DV.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages6 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-32.00%

Alternate Parts

Price @ 1000
$ 1.67
$ 1.96
$ 1.96
Stock
5,710
46,149
46,149
Authorized Distributors
8
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSM-115-01-F-DV.

Related Parts

Descriptions

Descriptions of Samtec TSM-115-01-F-DV provided by its distributors.

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST SMD Automotive Tube
Header, 30 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Surface Mount; Product Range:Tsm Series Rohs Compliant: Yes |Samtec TSM-115-01-F-DV
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth5.08 mm
Length38.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-115-01-F-DV.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing3 pages6 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant