📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TSM-106-02-T-DV

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Surface Mount, TSM Series
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-106-02-T-DV.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Samtec

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-13.73%

CAD Models

Download Samtec TSM-106-02-T-DV symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 1.232
$ 1.232
Stock
4,139
3,232
3,232
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, HMTSW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, HMTSW Series

Descriptions

Descriptions of Samtec TSM-106-02-T-DV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Surface Mount, TSM Series
CONNECTOR, HEADER, 12POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: TSM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Con
Header, 2.54Mm, Smd, 12 Position; Rango De Producto:Serie Tsm; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:12; Espaciado, Paso:2.54Mm; Contacto, Chapado:Estaño; Núm. De Filas:2 |Samtec TSM-106-02-T-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-106-02-T-DV.
  • TSM106-02-T-DV
  • TSM10602TDV