Samtec TSM-104-01-L-SV-P-TR

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating5.4 A
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Manufacturer Package IdentifierTSM-104-01-L-SV-P-TR
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating475 V
Dimensions
Contact Mating Length5.842 mm
Depth2.54 mm
Height10.2362 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-104-01-L-SV-P-TR.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing2 pages7 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing2 pages7 years ago
Toby Electronics
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-21.14%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.87
$ 0.87
Stock
258,882
126,534
126,534
Authorized Distributors
11
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSM-104-01-L-SV-P-TR.

Related Parts

Descriptions

Descriptions of Samtec TSM-104-01-L-SV-P-TR provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
This surface mount .025” square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-104-01-L-SV-P-TR.
  • TSM10401LSVPTR

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating5.4 A
GenderMale
Max Current Rating7 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)475 V
Manufacturer Package IdentifierTSM-104-01-L-SV-P-TR
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingTape and Reel
TerminationSolder
Voltage Rating475 V
Dimensions
Contact Mating Length5.842 mm
Depth2.54 mm
Height10.2362 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSM-104-01-L-SV-P-TR.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing2 pages7 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing2 pages7 years ago
Toby Electronics
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant