Texas Instruments TSC2200IRHBR

Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-VQFN (5x5)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight72.206235 mg
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage3.6 V
Nominal Supply Current2.5 mA
Number of Bits12
Number of Channels1
Operating Supply Current1.25 mA
PackagingCut Tape (CT)
Resolution1.5 B
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2200IRHBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet43 pages16 years ago
Datasheet45 pages16 years ago
Datasheet2 pages21 years ago
Newark
Datasheet46 pages10 years ago
Datasheet41 pages20 years ago
iiiC
Datasheet44 pages11 years ago
Mouser
Datasheet43 pages16 years ago
DigiKey
Datasheet40 pages20 years ago

Inventory History

3 month trend:
+0.64%

Alternate Parts

Price @ 1000
$ 3.205
$ 5.875
$ 5.875
Stock
225,393
174,668
174,668
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Bits
12
12
12
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2200IRHBR.

Related Parts

Descriptions

Descriptions of Texas Instruments TSC2200IRHBR provided by its distributors.

Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 32-VQFN (5x5)
Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 32-VQFN -40 to 85
Touch Screen Controllers Prog 4-Wire w/12-Bit 125KHz ADC & Key Ifc
PDA Analog Interface Circuit 32-Pin VQFN EP T/R
TSC2200 Gold SPI Lead Free touch screen controller 3.6V 2.5mA 1mm -40C~85C
Resistive Touch Screen 4-Wire 32-Pin VQFN EP T/R
A/D CONV, TOUCH SCREEN CONTROLLER
TSC2200 PROGRAMMABLE 4-WIRE TOUC
Controller IC; Input Voltage Primary Max:3.6V; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2200IRHBR.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins32
Weight72.206235 mg
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage3.6 V
Nominal Supply Current2.5 mA
Number of Bits12
Number of Channels1
Operating Supply Current1.25 mA
PackagingCut Tape (CT)
Resolution1.5 B
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2200IRHBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet43 pages16 years ago
Datasheet45 pages16 years ago
Datasheet2 pages21 years ago
Newark
Datasheet46 pages10 years ago
Datasheet41 pages20 years ago
iiiC
Datasheet44 pages11 years ago
Mouser
Datasheet43 pages16 years ago
DigiKey
Datasheet40 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago