Texas Instruments TS5A9411DCKR

5-V, 2: 1 (SPDT), 1-channel general-purpose analog switch (6-pin SC70) 6-SC70 -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
Bandwidth100 MHz
Drain to Source Resistance10 Ω
High Level Output Current50 mA
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Current500 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Nominal Supply Current10 nA
Number of Channels1
Number of Inputs1
Number of Outputs2
Operating Supply Current10 nA
PackagingTape and Reel
PolarityNon-Inverting
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time7.5 ns
Turn-On Delay Time10 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A9411DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet23 pages10 years ago
Farnell
Datasheet23 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages3 years ago
Newark
Datasheet23 pages7 years ago
Arrow Electronics
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago

Inventory History

3 month trend:
-56.94%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.428
$ 0.428
Stock
2,986,452
3,570,077
3,570,077
Authorized Distributors
4
2
2
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
2
2
2
Number of Circuits
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments TS5A9411DCKR provided by its distributors.

5-V, 2:1 (SPDT), 1-channel general-purpose analog switch (6-pin SC70) 6-SC70 -40 to 85
Analogue Switch, Single, Spdt, Sc-70-6;; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A9411DCKR
Analog Switch/Analog Multiplexer Single 1:2 6-Pin SC-70 T/R
TS5A9411DCKR IC Analog SWSingle SPDT 5.5V 6-Pin SC-70 T/R RoHS
Logic - Signal Switches 10Ohm SPST Ana Sw Sgl-Ch Multipl/Demul
9Ω 1 SPDT(SPDT) SC-70-6 Analog Switches / Multiplexers ROHS
IC TXRX RS485/RS422 LOWPWR 8-DIP
French Electronic Distributor since 1988
SPDT, 1 Func, 1 Channel, PDSO6
IC SWITCH SPDT X 1 9OHM SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A9411DCKR .

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
Bandwidth100 MHz
Drain to Source Resistance10 Ω
High Level Output Current50 mA
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Current500 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Nominal Supply Current10 nA
Number of Channels1
Number of Inputs1
Number of Outputs2
Operating Supply Current10 nA
PackagingTape and Reel
PolarityNon-Inverting
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time7.5 ns
Turn-On Delay Time10 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A9411DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet23 pages10 years ago
Farnell
Datasheet23 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages3 years ago
Newark
Datasheet23 pages7 years ago
Arrow Electronics
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago