Texas Instruments TS5A23157DGSRE4

5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins10
Weight18.795734 mg
Technical
Bandwidth220 MHz
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Channels2
Operating Supply Current1 µA
Resistance10 Ω
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time13 ns
Turn-On Delay Time24 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23157DGSRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages13 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet23 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.207
$ 0.207
Stock
768,388
2,209,569
2,209,569
Authorized Distributors
1
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TS5A23157DGSRE4 provided by its distributors.

5-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
Analog Switch Dual SPDT 10-Pin VSSOP T/R
IC SWITCH SPDT X 2 10OHM 10VSSOP
SPDT, 2 Func, 2 Channel, PDSO10
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins10
Weight18.795734 mg
Technical
Bandwidth220 MHz
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Channels2
Operating Supply Current1 µA
Resistance10 Ω
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time13 ns
Turn-On Delay Time24 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23157DGSRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet23 pages13 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago