Texas Instruments TRSF3238EIDB

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With 15-kV ESD (HBM) Protection 28-SSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight208.397344 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5.5 V
Propagation Delay150 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3238EIDB.

Texas Instruments
Datasheet20 pages12 years ago
Datasheet18 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.66
$ 1.66
Stock
20,925
260,538
260,538
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRSF3238EIDB.

Related Parts

Descriptions

Descriptions of Texas Instruments TRSF3238EIDB provided by its distributors.

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With 15-kV ESD (HBM) Protection 28-SSOP -40 to 85
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube
IC TRANSCEIVER FULL 5/3 28SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight208.397344 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5.5 V
Propagation Delay150 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3238EIDB.

Texas Instruments
Datasheet20 pages12 years ago
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago