Texas Instruments TRSF3222EIPWR

EAR99 TRSF3222 Tape & Reel (TR) RS232 interface driver 5V 1mA 76.997305mg 300ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Data Rate1 Mbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
Output Current35 mA
Output Voltage13.2 V
PackagingTape and Reel
Propagation Delay300 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3222EIPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Augswan
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago

Inventory History

3 month trend:
-20.37%

Alternate Parts

Price @ 1000
$ 1.246
$ 0.893
$ 0.893
Stock
411,279
1,185,806
1,185,806
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
300 ns
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRSF3222EIPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TRSF3222EIPWR provided by its distributors.

EAR99 TRSF3222 Tape & Reel (TR) RS232 interface driver 5V 1mA 76.997305mg 300ns
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85
RS232 Transceiver IC; No. of Drivers:2; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:20-TSSOP; Peak Reflow Compatible (260 C):Yes; No. of Receivers:2; Supply Current:1mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Data Rate1 Mbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
Output Current35 mA
Output Voltage13.2 V
PackagingTape and Reel
Propagation Delay300 ns
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3222EIPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Augswan
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago