Texas Instruments TRS3238CPW

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 28-TSSOP 0 to 70
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate250 kbps
Logic FunctionTransceiver
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Operating Supply Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3238CPW.

Texas Instruments
Datasheet17 pages12 years ago
Datasheet18 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.5
$ 1.6
$ 1.6
Stock
11,273
249,904
249,904
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRS3238CPW.

Related Parts

Descriptions

Descriptions of Texas Instruments TRS3238CPW provided by its distributors.

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 28-TSSOP 0 to 70
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP Tube
ROHS3Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 250kbps 117.508773mg 0.000001A
IC TRANSCEIVER FULL 5/3 28TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate250 kbps
Logic FunctionTransceiver
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Operating Supply Voltage3.6 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS3238CPW.

Texas Instruments
Datasheet17 pages12 years ago
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago