📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TRS202EIDWRG4

5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC -40 to 85

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)TRS202EIDWRG4Contact
>1wk
North Star MicroNS-TRS202EIDWRG4Contact
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRS202EIDWRG4.

Texas Instruments

Datasheet21 pages12 years ago
Datasheet20 pages14 years ago

CAD Models

Download Texas Instruments TRS202EIDWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 0.802
Stock
0
1,636,899
1,636,899
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TRS202EIDWRG4 provided by its distributors.

5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC -40 to 85
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R
Line Driver and Receiver with ESD Protection 16-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.