ROHM TRR01MZPF1201

Res Anti Sulfur 0402 1.2K Ohm 1/16W 1% SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance1.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for ROHM TRR01MZPF1201.

Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.005
$ 0.005
Stock
50,680
12,724,195
12,724,195
Authorized Distributors
1
16
16
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM TRR01MZPF1201.

Related Parts

Descriptions

Descriptions of ROHM TRR01MZPF1201 provided by its distributors.

RES ANTI SULFUR 0402 1.2K OHM 1/16W 1% SMD
TRR Series 0402 1.2 kO ±1 % 0.063 W ±100 ppm/°C Sulfur Tolerant Chip Resistor
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
FeaturesAnti-Sulfur
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance1.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height406.4 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for ROHM TRR01MZPF1201.

Future Electronics
Datasheet7 pages7 years ago
Datasheet7 pages7 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant