Vishay TR3D685K050C0300

Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current3.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current710 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D685K050C0300.

Farnell
Datasheet30 pages8 years ago
Datasheet29 pages3 years ago
Newark
Datasheet30 pages8 years ago
element14 APAC
Datasheet29 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.529
$ 0.38
$ 0.38
Stock
1,230
557,441
557,441
Authorized Distributors
2
16
16
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
900 mΩ
900 mΩ
Leakage Current
3.4 µA
3.4 µA
3.4 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3D685K050C0300.

Related Parts

Descriptions

Descriptions of Vishay TR3D685K050C0300 provided by its distributors.

Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 6.8 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
CAP, TANT, 6.8UF, 50 V, CASE D
Molded Tantalum Chip Capacitors

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3D685K050C0300.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current3.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current710 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D685K050C0300.

Farnell
Datasheet30 pages8 years ago
Datasheet29 pages3 years ago
Newark
Datasheet30 pages8 years ago
element14 APAC
Datasheet29 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago