Vishay TR3D337K6R3C0035

Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Leakage Current20.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Q Factor8
Ripple Current2.07 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D337K6R3C0035.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
_legacy Avnet
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Newark
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-22.96%

Alternate Parts

Price @ 1000
$ 1.231
$ 0.662
$ 0.662
Stock
12,173
26,448
26,448
Authorized Distributors
9
9
9
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
50 mΩ
50 mΩ
Leakage Current
20.8 µA
20.8 µA
20.8 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3D337K6R3C0035.

Related Parts

Descriptions

Descriptions of Vishay TR3D337K6R3C0035 provided by its distributors.

Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.035 Ohm 125°C T/R
Extreme SMD MnO2 Tantalum Capacitor, 6.3 V dc +/-10%, TR3 Series | Vishay Specialty Capacitors TR3D337K6R3C0035
Molded Tantalum Chip Capacitors

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)35 mΩ
FeaturesGeneral Purpose
Leakage Current20.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Q Factor8
Ripple Current2.07 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D337K6R3C0035.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
_legacy Avnet
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Newark
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago