Cooper Bussmann TR2/C515-350-R

Electric Fuse, Time Delay Blow, 0.35A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating350 mA
Max Voltage Rating (AC)250 V
Resistance1.04 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length15.1892 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR2/C515-350-R.

Sager Electronics
Datasheet2 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.782
$ 1.136
$ 1.136
Stock
12,587
31,521
31,521
Authorized Distributors
7
11
11
Current Rating
350 mA
350 mA
350 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann TR2/C515-350-R.

Related Parts

Descriptions

Descriptions of Cooper Bussmann TR2/C515-350-R provided by its distributors.

Electric Fuse, Time Delay Blow, 0.35A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
Fuse Subminiature Slow Blow Acting 0.35A 250V Axial 5 X 15mm Glass T/R CSA/UL
C515 350mA BUSS TD TR2 1500 REEL -R | Eaton Electronics TR2/C515-350-R
Cartridge Fuses C515 350mA TD TR2

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-C515-350-R
  • TR2C515-350-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating350 mA
Max Voltage Rating (AC)250 V
Resistance1.04 Ω
TerminationAxial
Voltage Rating (AC)250 V
Dimensions
Length15.1892 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR2/C515-350-R.

Sager Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
RoHSCompliant