Bel Fuse RST 400

Fuse Micro Slow Blow Acting 0.4A 250V Radial 8.35 X 4 X 8.2mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Current Rating400 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Resistance280 mΩ
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height7.6962 mm
Length8.3566 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse RST 400.

_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-15.04%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse RST 400.

Related Parts

Descriptions

Descriptions of Bel Fuse RST 400 provided by its distributors.

Fuse Micro Slow Blow Acting 0.4A 250V Radial 8.35 X 4 X 8.2mm
FUSE BRD MNT 400MA 250VAC RADIAL
FUSE 250V A/S MICRO RAD 400MA

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RST400

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Current Rating400 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Resistance280 mΩ
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height7.6962 mm
Length8.3566 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse RST 400.

_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, SEMKO, VDE, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant