KYOCERA AVX TPSV686K025R0095

Cap Tant Solid 68uF 25V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.095 Ohm 125AHAŽ T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2924
Case Code (Imperial)2924
Case Code (Metric)7361
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)95 mΩ
FeaturesGeneral Purpose
Leakage Current17 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current649 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth6.1 mm
Height3.45 mm
Height - Seated (Max)3.7592 mm
Length7.3 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV686K025R0095.

Future Electronics
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet11 pages7 years ago
Farnell
Datasheet11 pages10 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Datasheet10 pages18 years ago
AVX
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet11 pages12 years ago
DigiKey
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-3.22%

Alternate Parts

Price @ 1000
$ 1.22
$ 2.319
$ 2.319
Stock
57,233
39,114
39,114
Authorized Distributors
11
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
95 mΩ
150 mΩ
150 mΩ
Leakage Current
17 µA
17 µA
17 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSV686K025R0095.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSV686K025R0095 provided by its distributors.

Cap Tant Solid 68uF 25V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.095 Ohm 125AHAŽ T/R
TANTALUM CAPACITOR, 68UF, 25V, 0.095 OHM, 0.1, 2924, FULL REEL
Capacitor;Tantalum;Cap 68 uF;Tol 10%;Vol-Rtg 25 VDC;SMT;7361;Low ESR;Tape & Reel | AVX TPSV686K025R0095

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSV686K025R0095.

Technical Specifications

Physical
Case/Package2924
Case Code (Imperial)2924
Case Code (Metric)7361
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)95 mΩ
FeaturesGeneral Purpose
Leakage Current17 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current649 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth6.1 mm
Height3.45 mm
Height - Seated (Max)3.7592 mm
Length7.3 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV686K025R0095.

Future Electronics
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet11 pages7 years ago
Farnell
Datasheet11 pages10 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Datasheet10 pages18 years ago
AVX
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet11 pages12 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
ApprovalsIEC
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago