Texas Instruments TPSM84A21MOJR

Switching Regulator, 10A, 4300kHz Switching Freq-Max, Hybrid, PXMA20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle80 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current8 mA
Number of Outputs1
Output Current10 A
Switching Frequency4 MHz
Dimensions
Height2.3 mm
Length15 mm
Thickness2.2 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPSM84A21MOJR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Upverter
Datasheet32 pages3 years ago

Inventory History

3 month trend:
+0.59%

Alternate Parts

Price @ 1000
$ 6.7
$ 10.545
$ 10.545
Stock
50,069
54,067
54,067
Authorized Distributors
3
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
4 MHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPSM84A21MOJR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPSM84A21MOJR provided by its distributors.

Switching Regulator, 10A, 4300kHz Switching Freq-Max, Hybrid, PXMA20
8V to 14V, 0.508V to 1.35V Output, 10A Power Module with Integrated Input and Output Capacitors 20-QFM -40 to 85
Module DC-DC 1-OUT 0.508V to 1.35V 10A 20-Pin QFM T/R
Vin 8-14V Vout 0.55-2.05V At 10A
Integrated Power Solution 20-Pin QFM T/R
TPSM84A21 - 8V TO 14V, 0.508V TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle80 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current8 mA
Number of Outputs1
Output Current10 A
Switching Frequency4 MHz
Dimensions
Height2.3 mm
Length15 mm
Thickness2.2 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPSM84A21MOJR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Upverter
Datasheet32 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago