AVX TPSE337M010R0100

Cap Tant Solid 330uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current33 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current514 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.1 mm
Height - Seated (Max)4.2926 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for AVX TPSE337M010R0100.

Future Electronics
Datasheet11 pages8 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet11 pages14 years ago
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
Datasheet12 pages2 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
iiiC
Datasheet11 pages12 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Verical
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago
Jameco
Datasheet11 pages16 years ago

Inventory History

3 month trend:
-9.39%

Alternate Parts

Price @ 1000
$ 0.916
$ 1.668
$ 1.668
Stock
66,405
53,843
53,843
Authorized Distributors
14
11
11
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
60 mΩ
60 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TPSE337M010R0100.

Related Parts

Descriptions

Descriptions of AVX TPSE337M010R0100 provided by its distributors.

Cap Tant Solid 330uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125AHAŽ T/R
Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Cap, 330Uf, 10V, Tant, Case E Rohs Compliant: Yes |Kyocera Avx TPSE337M010R0100
Capacitor, Tantalum, 330 uF, 10 V @ +85 C, 13 V @ +85 C, +/-20%, E, 8% (Max.) | AVX TPSE337M010R0100

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE337M010R0100.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current33 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current514 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height4.1 mm
Height - Seated (Max)4.2926 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for AVX TPSE337M010R0100.

Future Electronics
Datasheet11 pages8 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet11 pages14 years ago
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
Datasheet12 pages2 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
iiiC
Datasheet11 pages12 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Verical
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago
Jameco
Datasheet11 pages16 years ago

Compliance

Environmental Classification
ApprovalsIEC
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago