KYOCERA AVX TPSD685K050R0500

Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current3.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD685K050R0500.

Newark
Datasheet11 pages13 years ago
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
element14 APAC
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
DigiKey
Datasheet10 pages16 years ago
Garrett
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-1.36%

Alternate Parts

Price @ 1000
$ 0.893
$ 0.775
$ 0.775
Stock
5,272
147,234
147,234
Authorized Distributors
10
17
17
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
1 Ω
1 Ω
Leakage Current
3.4 µA
3.4 µA
3.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSD685K050R0500.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSD685K050R0500 provided by its distributors.

Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125AHAŽ T/R
TPS Series 6.8 uF ±10 % 50 V Surface Mount Low ESR Tantalum Chip Capacitor
Capacitor tantalum TPS 2917 6.8uF 50V | AVX TPSD685K050R0500
CAPACITOR, CASE D, 6.8UF, 50V; Application:Solid; Capacitance:6.8µF; Tolerance, Capacitance:± 10%; Series:TPS; Voltage, Rating:50V; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; External Depth:2.9mm; External Length / Height:7.3mm; Leakage Current:3.4µA; Resistance, ESR:500ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:4.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD685K050R0500.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current3.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD685K050R0500.

Newark
Datasheet11 pages13 years ago
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
element14 APAC
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
DigiKey
Datasheet10 pages16 years ago
Garrett
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago