KYOCERA AVX TPSD476K010R0100

Cap Tant Solid 47uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current490 µA
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD476K010R0100.

Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet11 pages7 years ago
element14 APAC
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-10.26%

Alternate Parts

Price @ 1000
$ 0.557
$ 0.173
$ 0.173
Stock
49,597
1,079,488
1,079,488
Authorized Distributors
12
18
18
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
900 mΩ
900 mΩ
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSD476K010R0100.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSD476K010R0100 provided by its distributors.

Cap Tant Solid 47uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
47uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TPS Series | AVX TPSD476K010R0100
TPS Series 47 uF ±10% 10 V SMT Low ESR Tantalum Chip Capacitor
CAPACITOR, TANTALUM, 47UF, 10V, 2917; Capacitance:47µF; Voltage Rating:10V; Tantalum Capacitor Case:2917 [7343 Metric]; Product Range:TPS Series; Capacitance Tolerance:± 10%; Operating Temperature Min:-55°C; ESR:0.1ohm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD476K010R0100.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current490 µA
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD476K010R0100.

Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet11 pages7 years ago
element14 APAC
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago