KYOCERA AVX TPSC336M016R0300

Cap Tant Solid 33uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current5.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC336M016R0300.

Newark
Datasheet11 pages7 years ago
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
Farnell
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-20.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSC336M016R0300.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSC336M016R0300 provided by its distributors.

Cap Tant Solid 33uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
TPS Series 33 uF ±20% 16 V Surface Mount Low ESR Tantalum Chip Capacitor
Cap 33Uf 16Vdc 20% 6 X 3.2 X 2.6Mm Smd 6032-28 1% Rohs Compliant: Yes
TANTALUM CAPACITOR, 33UF, 16V, 0.3 OHM,

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC336M016R0300.

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Leakage Current5.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC336M016R0300.

Newark
Datasheet11 pages7 years ago
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
Farnell
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago