KEMET T494C336M016AT

Cap Tant Solid 33uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Weight149.997327 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current5.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current606 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494C336M016AT.

Newark
Datasheet23 pages12 years ago
Datasheet22 pages10 years ago
Datasheet24 pages11 years ago

Inventory History

3 month trend:
+50.05%

Alternate Parts

Price @ 1000
$ 0.584
$ 0.402
$ 0.402
Stock
134,718
1
1
Authorized Distributors
3
3
3
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
6032-28
6032-28
Voltage Rating (DC)
16 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
300 mΩ
Leakage Current
5.3 µA
5.3 µA
5.3 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T494C336M016AT.

Related Parts

Descriptions

Descriptions of KEMET T494C336M016AT provided by its distributors.

Cap Tant Solid 33uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.3 Ohm 125C Automotive T/R
Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric]
CAP, 33UF, 16V, TANT, CASE C; Capacitance: 33µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperatu
Tantalum Capacitor, 33Uf, 16V, Full Reel; Capacitance:33Μf; Voltage(Dc):16V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:0.3Ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:606Ma Rohs Compliant: Yes |Kemet T494C336M016AT

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Weight149.997327 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)300 mΩ
Failure Rate0.001 %
FeaturesGeneral Purpose
Leakage Current5.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current606 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T494C336M016AT.

Newark
Datasheet23 pages12 years ago
Datasheet22 pages10 years ago
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant