KYOCERA AVX TPSB106K016R0500

Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierTPSB
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current412 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB106K016R0500.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet8 pages5 years ago
element14 APAC
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet5 pages11 years ago
Datasheet10 pages15 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+1.87%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.121
$ 0.121
Stock
963,575
25,147,711
25,147,711
Authorized Distributors
17
20
20
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
2.8 Ω
2.8 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB106K016R0500.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB106K016R0500 provided by its distributors.

Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210
10uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TPS Series | AVX TPSB106K016R0500
TPS Series 10 uF ±10 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB106K016R0500.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierTPSB
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current412 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB106K016R0500.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet8 pages5 years ago
element14 APAC
Datasheet11 pages7 years ago
AVX
Datasheet11 pages8 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet5 pages11 years ago
Datasheet10 pages15 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago