AVX TAJB106K016RNJ

Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
478-1673-1-ND 86,137 Buy Now »
USD
0.710 0.505 0.333 0.209 0.209
478-1673-6-ND 86,137 Buy Now »
USD
0.710 0.505 0.333 0.209 0.209
478-1673-2-ND 84,000 Buy Now »
USD
0.154
Avnet 2
TAJB106K016RNJ/BKN 7,220 Buy Now »
USD
0.222 0.222 0.221 0.220 0.220
TAJB106K016RNJ 128,000 Buy Now »
USD
0.150
Arrow 2
TAJB106K016R**MULT1 2,934 Buy Now »
USD
0.239 0.238 0.237 0.234 0.233
TAJB106K016R 98,000 Buy Now »
USD
0.168
Verical 3
TAJB106K016RNJ 24,000 Buy Now »
USD
0.049
TAJB106K016RNJ 102,000 Buy Now »
USD
0.168
TAJB106K016RNJ 2,934 Buy Now »
USD
0.234 0.234
Newark 3
51R7549 937 Buy Now »
USD
0.709 0.709 0.359 0.241 0.241
07WX6670 0 ··
USD
0.912 0.851 0.432 0.290 0.290
30H0311 30,000 Buy Now »
USD
0.142
TTI 2
TAJB106K016RNJ 352,000 Buy Now »
USD
0.050
TAJB106K016RNJ. 2,050 Buy Now »
USD
0.560 0.560 0.560 0.560
Mouser
581-TAJB106K016 71,223 Buy Now »
USD
0.430 0.430 0.332 0.209 0.151
Allied Electronics 2
70001926 401 Buy Now »
USD
0.400 0.400 0.360 0.250 0.250
70001856 0 ··
USD
0.131
Chip One Stop Global 2
C1S127005897151 3,084 Buy Now »
USD
0.329 0.177 0.056
C1S127005371741 68,000 Buy Now »
USD
0.052
Future Electronics
TAJB106K016RNJ 0 ··
USD
0.053 0.053 0.053 0.052 0.052
Farnell 2
498737 937 Buy Now »
GBP
0.374 0.374 0.192 0.102 0.102
2217233 0 ··
GBP
0.077
element14 APAC 2
498737 13,436 Buy Now »
SGD
1.15 1.15 0.561 0.388 0.238
2217233 12,000 Buy Now »
SGD
0.108
Avnet Europe
TAJB106K016RNJ 492,000 Buy Now »
USD
0.053
Rutronik
KTA6548 27,400 Buy Now »
USD
0.066
Avnet Asia
TAJB106K016RNJ 10,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
TAJB106K016RNJ 628,000 Buy Now »
USD
0.134
SOS electronic
TAJB106K016RNJ 11,944 Buy Now »
EUR
0.073 0.066 0.054
Gerber
TAJB106K016RNJ 2,000 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Area51
TAJB106K016RNJ 890 ··
USD
0.051 0.051 0.051 0.051 0.051
Quest
TAJB106K016RNJ 20,704 Buy Now »
USD
0.300 0.300 0.090 0.060 0.045
Component Sense
TAJB106K016RNJ 982 Buy Now »
Abtronics
TAJB106K016RNJ 81,284 ··
SPEC
TAJB106K016RNJ 10,000 ··
Seeed Studio
302020019 30,000 Buy Now »
USD
0.150 0.150 0.150
SIE
TAJB106K016RNJ 60,000 ··
Ewing Components
TAJB106K016RNJ 7,677 Send RFQ »
Accelarata
19K-TAJB106K016RNJ 230 ··
Abacus Technologies
TAJB106K016RNJ 37,003 ··
TME
TAJB106K016R 128,870 Buy Now »
USD
0.154 0.103 0.066 0.042
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TAJB106K016RNJ Contact Send RFQ »
North Star Micro
TAJB106K016RNJ Contact ··

Descriptions

CAP TANT 10UF 16V 10% 1210
Digi-Key
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125°C T/R
SPEC
CAPACITOR, CASE B, 10UF, 16V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:2.8ohm; Capacitor Case Style:1210; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:1.9mm; External Length / Height:3.5mm; External Width:2.8mm; Leakage Current:1.6µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:B; Reel Quantity:2000; Tape Width:8mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V
element14 APAC
RoHS,CAP FIXED 10U FARADS 16 V
Accelarata
TAJ Series 1210 (3528) 10 uF ±10 % 16 V SMT Standard Tantalum Chip Capacitor
Future Electronics
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125°C T/R
Avnet Europe
10UF 16V 10% 3528-21
TTI
Tantalum Capacitor; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:2.8ohm; Series:TAJ; Capacitor Case Style:3528-21; No. of Pins:2; Operating Temperature Range:-55°C to +125°C
Newark
CAPACITOR TANT, 10UF, 16V, 1210,
Component Sense
10µF Surface Mount 1210 (3528 Metric) Package Tantalum Capacitors
iodParts
SMD CAP Tantalum 10uF-16V 10%
Seeed Studio
Capacitor: tantalum; SMD; 10uF; 16V; Case: B,1210; ±10%; -55÷125°C
TME
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125AHAŽ T/R
Chip One Stop Global
CAPACITOR, CASE B, 10UF, 16V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:2.8ohm; Capacitor Case Style:1210; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:1.9mm; External Length / Height:3.5mm; External Width:2.8mm; Leakage Current:1.6µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:B; Reel Quantity:2000; Tape Width:8mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V
Farnell
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125C T/R
Verical
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125°C T/R
Avnet Asia
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125°C T/R
Avnet
Capacitor;Tantalum;Cap 10 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;Tape & Reel
Allied Electronics
Tantalum Chip Capacitor 10uF/16V 10% SMD B
SOS electronic
TC 10uF 16V 10% Case B
Rutronik

Technical Specifications

Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Equivalent Series Resistance (ESR) 2.8 Ω
RoHS Compliant
Capacitance Tolerance ±10%
REACH SVHC Compliance No SVHC
Number of Pins 2
Capacitance 10 µF
Voltage Rating (DC) 16 V
Dielectric Material Tantalum
Case / Package / Footprint 1210
Mounting Type Surface Mount

Documents

Allied Electronics
Datasheet 5 pages 7 years ago
Datasheet 8 pages 3 years ago
Datasheet 5 pages 5 years ago
Future Electronics
Datasheet 8 pages 4 years ago
Datasheet 5 pages 7 years ago
Datasheet 7 pages 1 year ago
Farnell
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 4 years ago
Datasheet 4 pages 11 years ago
Datasheet 6 pages 16 years ago
Arrow
Datasheet 5 pages 4 years ago
Digi-Key
Datasheet 4 pages 9 years ago
Datasheet 8 pages 3 years ago
Garrett
Datasheet 2 pages 9 years ago
Datasheet 4 pages 10 years ago
Datasheet 2 pages 7 years ago
Seeed Studio
Datasheet 5 pages 7 years ago
Sierra IC
Datasheet 4 pages 12 years ago
TME
Datasheet 4 pages 8 years ago
iiiC
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 14 pages 12 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP TAJB106K016RNJ
AVX CORPORATION TAJB106K016RNJ
LCC TAJB106K016RNJ
KED TAJB106K016RNJ
AVXKYO TAJB106K016RNJ
AVX (KYOCERA) TAJB106K016RNJ
AVX LTD TAJB106K016RNJ
KAVX TAJB106K016RNJ
AVX CERAMICS TAJB106K016RNJ
AVX LIMITED TAJB106K016RNJ
AVXC TAJB106K016RNJ
AVX CORPORAT TAJB106K016RNJ
KYOCERA ELECTRONICS TAJB106K016RNJ
A V X CERAMICS CORP TAJB106K016RNJ
AVX Corpor TAJB106K016RNJ
AVX-K TAJB106K016RNJ
AVX CORPORATION (VA) TAJB106K016RNJ
AVX (FORMERLY KNOWN AS NICHICON) TAJB106K016RNJ
AVX CORPORATION [MIL] TAJB106K016RNJ
AVX/KYOCRA TAJB106K016RNJ
AVX/KYOCER TAJB106K016RNJ
AVX/CGW TAJB106K016RNJ
AVX/KYOCE TAJB106K016RNJ
THOMSON CSF PASSIVE COMPO TAJB106K016RNJ
Thomson / AVX TAJB106K016RNJ
AVX Corporation TAJB106K016RNJ

Search for other parts like TAJB106 »