Texas Instruments TPS79333DBVR

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy2 %
Current Rating200 mA
Dropout Voltage102 mV
Input Bias Current170 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage3.3 V
Max Power Dissipation560 mW
Max Supply Voltage5.5 V
Min Current Limit285 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation560 mW
Power Rating560 mW
Quiescent Current200 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79333DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet26 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages12 years ago
Datasheet20 pages16 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet28 pages8 years ago
Datasheet27 pages7 years ago
Datasheet20 pages15 years ago
Newark
Datasheet20 pages11 years ago
Datasheet20 pages9 years ago
Datasheet20 pages11 years ago
Datasheet16 pages17 years ago
Augswan
Datasheet34 pages2 years ago
LCSC
Datasheet34 pages1 year ago
iiiC
Datasheet20 pages11 years ago
element14
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Jameco
Datasheet21 pages15 years ago
Sierra IC
Datasheet15 pages19 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+73.16%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.15
$ 0.15
Stock
6,884,265
3,260,723
3,260,723
Authorized Distributors
4
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
102 mV
102 mV
102 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS79333DBVR provided by its distributors.

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO VOLTAGE REGULATOR, 3.3V, 0.2A, 5-SOT-23, FULL REEL
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R
LOW-NOISE, HIGH PSRR, RF, 200-MILLI AMP LOW-DROPOUT LINEAR REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, BICMOS, PDSO5
IC REG LINEAR 3.3V 200MA SOT23-5
TPS79333 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 102mV 1.45mm 200mA 560mW
Ldo Voltage Regulator, 3.3V, 0.2A, 5-Sot-23; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:200Ma; Dropout Voltage Typ @ Current:102Mv Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79333DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79333DBVR .
  • TPS79333DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy2 %
Current Rating200 mA
Dropout Voltage102 mV
Input Bias Current170 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage3.3 V
Max Power Dissipation560 mW
Max Supply Voltage5.5 V
Min Current Limit285 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation560 mW
Power Rating560 mW
Quiescent Current200 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79333DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet26 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages12 years ago
Datasheet20 pages16 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet28 pages8 years ago
Datasheet27 pages7 years ago
Datasheet20 pages15 years ago
Newark
Datasheet20 pages11 years ago
Datasheet20 pages9 years ago
Datasheet20 pages11 years ago
Datasheet16 pages17 years ago
Augswan
Datasheet34 pages2 years ago
LCSC
Datasheet34 pages1 year ago
iiiC
Datasheet20 pages11 years ago
element14
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Jameco
Datasheet21 pages15 years ago
Sierra IC
Datasheet15 pages19 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago