Texas Instruments TPS78230DRVR

IC REG LDO 3V 0.15A 6SON / LDO Regulator Pos 3V 0.15A 6-Pin WSON EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3 V
Max Power Dissipation1.54 W
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.54 W
Quiescent Current500 nA
Schedule B8542390000
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78230DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet24 pages10 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet29 pages6 years ago
Augswan
Datasheet31 pages2 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-30.91%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.491
$ 0.491
Stock
1,358,164
869,654
869,654
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3 V
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
130 mV
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS78230DRVR provided by its distributors.

IC REG LDO 3V 0.15A 6SON / LDO Regulator Pos 3V 0.15A 6-Pin WSON EP T/R
Fixed Positive LDO Regulator, 3V, 0.25V Dropout, PMOS, PDSO6
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
TPS78230 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 800mum 150mA 1.54W
LDO, FIXED, 3V, 0.15A, WSON-6; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, s
Ldo, Fixed, 3V, 0.15A, Wson-6; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78230DRVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78230DRVR .

Technical Specifications

Physical
Contact PlatingGold
Number of Pins6
Technical
Accuracy3 %
Dropout Voltage130 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3 V
Max Power Dissipation1.54 W
Min Current Limit150 mA
Min Input Voltage2.2 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.54 W
Quiescent Current500 nA
Schedule B8542390000
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78230DRVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet24 pages10 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet29 pages6 years ago
Augswan
Datasheet31 pages2 years ago
Arrow Electronics
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago