Texas Instruments TPS77533D

LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Current Rating500 mA
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation904 mW
Power Rating904 mW
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77533D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet21 pages20 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet26 pages20 years ago
Augswan
Datasheet32 pages1 year ago
Farnell
Datasheet31 pages7 years ago
element14 APAC
Datasheet30 pages11 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet27 pages17 years ago
DigiKey
Datasheet21 pages20 years ago

Inventory History

3 month trend:
-2.72%

Alternate Parts

Price @ 1000
$ 1.89
$ 1.455
$ 1.455
Stock
409,831
526,055
526,055
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
169 mV
169 mV
169 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77533D.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS77533D provided by its distributors.

LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube
500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Fixed Positive LDO Regulator, 3.3V, 0.287V Dropout, PMOS, PDSO8
V Reg Ldo 0.5A 3.3V, 77533, Soic8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77533D
IC REG LINEAR 3.3V 500MA 8SOIC
TPS77533 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 169mV 1.75mm 500mA 904mW
V REG LDO 0.5A 3.3V, 77533, SOIC8; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 169mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; Base Number: 77533; IC Generic Number: 77533; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 2%; Output Current Max: 0.5A; Output Voltage Nom.: 3.3V; Primary Input Voltage: 10V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS77533D .
  • TPS77533D.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Accuracy2 %
Current Rating500 mA
Dropout Voltage169 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage3.3 V
Max Power Dissipation904 mW
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation904 mW
Power Rating904 mW
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77533D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet21 pages20 years ago
Datasheet31 pages9 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages12 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet26 pages20 years ago
Augswan
Datasheet32 pages1 year ago
Farnell
Datasheet31 pages7 years ago
element14 APAC
Datasheet30 pages11 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet27 pages17 years ago
DigiKey
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago