Texas Instruments TPS77333DGKR

250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage200 mV
Input Bias Current92 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage3.3 V
Max Power Dissipation412 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation412 mW
Quiescent Current90 µA
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77333DGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet25 pages8 years ago
Datasheet26 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet25 pages1 year ago
LCSC
Datasheet25 pages2 years ago
Newark
Datasheet25 pages7 years ago
Datasheet26 pages8 years ago
Datasheet26 pages14 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet28 pages16 years ago

Inventory History

3 month trend:
-4.19%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.76
$ 1.76
Stock
360,956
341,800
341,800
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS77333DGKR provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
LDO VOLTAGE REGULATOR, 3.3V, 250mA, MSOP-8, FULL REEL
LDO Regulator Pos 3.3V 0.25A 8-Pin VSSOP T/R
IC REG LINEAR 3.3V 250MA 8VSSOP
TPS77333 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 200mV 1.07mm 250mA 412mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage200 mV
Input Bias Current92 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage3.3 V
Max Power Dissipation412 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation412 mW
Quiescent Current90 µA
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77333DGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet25 pages8 years ago
Datasheet26 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet25 pages1 year ago
LCSC
Datasheet25 pages2 years ago
Newark
Datasheet25 pages7 years ago
Datasheet26 pages8 years ago
Datasheet26 pages14 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago