Texas Instruments TPS77001DBVTG4

LDO Regulator Pos 1.2V to 5.5V 0.05A 5-Pin SOT-23 T/R

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage48 mV
Input Bias Current17 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage5.5 V
Max Power Dissipation555 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy3 %
PackagingTape and Reel
PolarityPositive
Power Dissipation555 mW
Quiescent Current20 µA
Reference Voltage1.224 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77001DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages16 years ago
Newark
Datasheet24 pages9 years ago
Datasheet24 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.628
$ 0.628
Stock
386,500
781,203
781,203
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
50 mA
50 mA
50 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
48 mV
48 mV
48 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Descriptions

Descriptions of Texas Instruments TPS77001DBVTG4 provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 0.05A 5-Pin SOT-23 T/R
10-V, 50-mA, Low-Iq, Low-Dropout Linear egulator 5-SOT-23
1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR PDSO5
IC REG LIN POS ADJ 50MA SOT23-5
Tape and Reel RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) DUAL voltage regulator linear 35mV 2.9mm 50mA 555mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage48 mV
Input Bias Current17 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current50 mA
Max Output Voltage5.5 V
Max Power Dissipation555 mW
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeAdjustable
Output Voltage5.5 V
Output Voltage Accuracy3 %
PackagingTape and Reel
PolarityPositive
Power Dissipation555 mW
Quiescent Current20 µA
Reference Voltage1.224 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77001DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet22 pages16 years ago
Newark
Datasheet24 pages9 years ago
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago