Texas Instruments TPS76833QPWPRQ1

LDO Regulator Pos 3.3V 1A Automotive 20-Pin HTSSOP EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage350 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current80 µA
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76833QPWPRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet28 pages3 years ago
Newark
Datasheet26 pages10 years ago
DigiKey
Datasheet20 pages19 years ago
Sierra IC
Datasheet20 pages21 years ago

Inventory History

3 month trend:
-60.34%

Alternate Parts

Price @ 1000
$ 1.915
$ 1.896
$ 1.896
Stock
283,447
430,452
430,452
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
350 mV
575 mV
575 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76833QPWPRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76833QPWPRQ1 provided by its distributors.

LDO Regulator Pos 3.3V 1A Automotive 20-Pin HTSSOP EP T/R
Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Fixed Positive LDO Regulator, 3.3V, 0.575V Dropout, PMOS, PDSO20
IC REG LINEAR 3.3V 1A 20HTSSOP
TPS76833 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 1.2mm 1A -40C~125C
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:3.3V; Output Current Max:1A; Dropout Voltage, Vdo:350mV; Voltage Tolerance ±:0.02% ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage350 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current80 µA
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76833QPWPRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet28 pages3 years ago
Newark
Datasheet26 pages10 years ago
DigiKey
Datasheet20 pages19 years ago
Sierra IC
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago