Texas Instruments TPS76815QPWP

1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage1.5 V
Max Power Dissipation4.1 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Nominal Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage1.5 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation4.1 W
Quiescent Current80 µA
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76815QPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages8 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Newark
Datasheet27 pages9 years ago
Datasheet23 pages15 years ago
Datasheet27 pages7 years ago
Datasheet27 pages9 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Augswan
Datasheet27 pages1 year ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages20 years ago

Inventory History

3 month trend:
+4.42%

Alternate Parts

Price @ 1000
$ 2.008
$ 1.293
$ 1.293
Stock
314,667
358,298
358,298
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
1.5 V
1.5 V
1.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76815QPWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76815QPWP provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
LDO Regulator Pos 1.5V 1A 20-Pin HTSSOP EP Tube
IC REG LINEAR 1.5V 1A 20HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage1.5 V
Max Power Dissipation4.1 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Nominal Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage1.5 V
Output Voltage Accuracy2 %
PackagingRail/Tube
PolarityPositive
Power Dissipation4.1 W
Quiescent Current80 µA
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76815QPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages8 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Newark
Datasheet27 pages9 years ago
Datasheet23 pages15 years ago
Datasheet27 pages7 years ago
Datasheet27 pages9 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Augswan
Datasheet27 pages1 year ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago