Texas Instruments TPS767D301PWP

Low Drop Out (LDO) Regulator Position 1.5 Volt to 5.5V3.3 Volt 1A 28-Pin HTSSOP EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins28
Number of Terminals28
Technical
Accuracy2 %
Current - Output 11 A
Current - Output 21 A
Dropout Voltage350 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Max Power Dissipation5.07 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels2
Number of Outputs2
Number of Regulators2
Output Current1 A
Output TypeAdjustable, Fixed
Output Voltage5.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation5.07 W
Power Rating5.07 W
Quiescent Current80 µA
Schedule B8542390000
Voltage - Output 11.5 V
Voltage - Output 25.5 V
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS767D301PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet22 pages9 years ago
Newark
Datasheet22 pages14 years ago
Datasheet22 pages9 years ago
Datasheet17 pages18 years ago
Augswan
Datasheet24 pages2 years ago
Farnell
Datasheet22 pages7 years ago
Datasheet14 pages15 years ago
Datasheet20 pages20 years ago
element14
Datasheet22 pages13 years ago
Datasheet22 pages15 years ago
Factory Futures
Datasheet22 pages10 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet22 pages15 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet19 pages20 years ago

Inventory History

3 month trend:
+36.88%

Alternate Parts

Price @ 1000
$ 3.75
$ 2.962
$ 2.962
Stock
1,526,094
970,117
970,117
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
2
2
2
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS767D301PWP provided by its distributors.

Low Drop Out (LDO) Regulator Position 1.5 Volt to 5.5V3.3 Volt 1A 28-Pin HTSSOP EP
LDO Regulator Pos 1.5V to 5.5V3.3V 1A/1A 28-Pin HTSSOP EP Tube
1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125
IC REG LDO 3.3V/ADJ 1A 28HTSSOP
FIXED/ADJUSTABLE TPS767D301 Tube Surface Mount voltage regulator linear 350mV 1.2mm 1A 5.07W
IC, LDO REGULATOR, 1A, 10V, HTSSOP-28; Input Voltage Max: 10V; Input Voltage Min: 2.7V; No. of Outputs: 2 Output; Regulator Output Type: Fixed, Adjustable; LDO Regulator Case Style: HTSSOP; No. of Pins: 28Pins; Output Current - Output 1: 1A; Output Current - Output 2: 1A; Output Voltage - Output 1: 1.5V; Output Voltage - Output 2: 5.5V; Dropout Voltage Vdo: 350mV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 2Outputs; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Termination Type: Surface Mount Device; Voltage Regulator Type: Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS767D301PWP .
  • TPS767D301PWP.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins28
Number of Terminals28
Technical
Accuracy2 %
Current - Output 11 A
Current - Output 21 A
Dropout Voltage350 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage3.3 V
Max Power Dissipation5.07 W
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels2
Number of Outputs2
Number of Regulators2
Output Current1 A
Output TypeAdjustable, Fixed
Output Voltage5.5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation5.07 W
Power Rating5.07 W
Quiescent Current80 µA
Schedule B8542390000
Voltage - Output 11.5 V
Voltage - Output 25.5 V
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS767D301PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet2 pages18 years ago
element14 APAC
Datasheet22 pages9 years ago
Newark
Datasheet22 pages14 years ago
Datasheet22 pages9 years ago
Datasheet17 pages18 years ago
Augswan
Datasheet24 pages2 years ago
Farnell
Datasheet22 pages7 years ago
Datasheet14 pages15 years ago
Datasheet20 pages20 years ago
element14
Datasheet22 pages13 years ago
Datasheet22 pages15 years ago
Factory Futures
Datasheet22 pages10 years ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet22 pages15 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago