📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TPS76533D

150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 2.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76533D.

Texas Instruments

Datasheet26 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages17 years ago

Farnell

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-25.18%

CAD Models

Download Texas Instruments TPS76533D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.892
$ 2.483
Stock
160,875
152,875
Authorized Distributors
3
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS76530D
Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-SOIC -40 to 125
Texas InstrumentsTPS76530DG4
Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-SOIC -40 to 125
Texas InstrumentsTPS76528D
150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76533D provided by its distributors.

150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
TPS76533 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 140mV 1.75mm 150mA 904mW
V REG LDO 0.15A 3.3V, 76533, SOIC8; Primary Input Voltage:10V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:140mV; No. of Pins:8; Output Current:150mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Base Number:76533; IC Generic Number:76533; Input Voltage Max:10V; Input Voltage Min:3.44V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:3%; Output Current Max:0.15A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage:3.3V; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.