Texas Instruments TPS76325DBVT

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage375 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage2.5 V
Max Power Dissipation555 mW
Max Supply Voltage10 V
Min Current Limit500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.7 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy3 %
PackagingCut Tape
PolarityPositive
Power Dissipation555 mW
Power Rating555 mW
Quiescent Current80 µA
Schedule B8542390000
TerminationSMD/SMT
Voltage2.5 V
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76325DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet10 pages24 years ago
Newark
Datasheet25 pages7 years ago
Datasheet17 pages20 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Augswan
Datasheet27 pages2 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet25 pages12 years ago
Datasheet25 pages9 years ago
iiiC
Datasheet25 pages12 years ago
Jameco
Datasheet21 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+17.48%

Alternate Parts

Price @ 1000
$ 0.493
$ 0.287
$ 0.287
Stock
797,147
1,741,199
1,741,199
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
375 mV
360 mV
360 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76325DBVT provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PMOS, PDSO5
IC REG LINEAR 2.5V 150MA SOT23-5
TPS76325 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 360mV 1.45mm 150mA 555mW
V REG LDO 0.15A 2.5V, SMD, 76325; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: 2.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
V Reg Ldo 0.15A 2.5V, Smd, 76325; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76325DBVT
The TPS763xx family of low-dropout (LDO) voltage regulators offers the benefits of low-dropout voltage, low-power operation, and miniaturized packaging. These regulators feature low dropout voltages and quiescent currents compared to conventional LDO regulators. Offered in a 5-terminal, small outline integrated-circuit SOT-23 package, the TPS763xxseries devices are ideal for cost-sensitive designs and for applications where board space is at a premium. A combination of new circuit design and process innovation has enabled the usual pnp pass transistor to be replaced bya PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low--typically 300 mV at 150 mA of load current (TPS76333)--and is directly proportional to the load current. Since thePMOS pass element is a voltage-driven device, the quiescent current is very low (140 t,A maximum) and is stable over the entire range of output load current (0 mA to 150 mA). Intended for use in portable systems such as laptops and cellular phones, the low-dropout voltage feature and low-power operation result in a significant increase in system battery operating life. The TPS763xx also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1 t,Amaximum at T J = 25oC. The TPS763xx is offered in 1.6-V,1.8-V, 2.5-V, 2.7-V, 2.8-V, 3.0-V, 3.3-V, 3.8-V, and 5-V fixed-voltage versions and in a variable version (programmable over the range of 1.5 V to 6.5 V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76325DBVT .

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage375 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage2.5 V
Max Power Dissipation555 mW
Max Supply Voltage10 V
Min Current Limit500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage2.7 V
Nominal Output Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy3 %
PackagingCut Tape
PolarityPositive
Power Dissipation555 mW
Power Rating555 mW
Quiescent Current80 µA
Schedule B8542390000
TerminationSMD/SMT
Voltage2.5 V
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76325DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet10 pages24 years ago
Newark
Datasheet25 pages7 years ago
Datasheet17 pages20 years ago
Datasheet24 pages13 years ago
Datasheet23 pages15 years ago
Augswan
Datasheet27 pages2 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet25 pages12 years ago
Datasheet25 pages9 years ago
iiiC
Datasheet25 pages12 years ago
Jameco
Datasheet21 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago