Texas Instruments TPS75801KCG3

LDO Regulator Pos 1.225V to 5V 3A 5-Pin(5+Tab) TO-220 Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-5
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage150 mV
Input Bias Current125 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5 V
Min Current Limit5.5 A
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.22 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable
Output Voltage5 V
PolarityPositive
Quiescent Current120 µA
Reference Voltage1.225 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75801KCG3.

Arrow Electronics
Datasheet26 pages12 years ago
Texas Instruments
Datasheet24 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet26 pages9 years ago
iiiC
Datasheet26 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.177
$ 3.177
Stock
1
306,277
306,277
Authorized Distributors
0
4
4
Case/Package
TO-220-5
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
5 V
5 V
5 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
150 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
62 dB
62 dB

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75801KCG3.

Descriptions

Descriptions of Texas Instruments TPS75801KCG3 provided by its distributors.

LDO Regulator Pos 1.225V to 5V 3A 5-Pin(5+Tab) TO-220 Tube
Single Output LDO, 3.0A, Adj.(1.22 to 5.0V), Fast Transient Response, Low Quiescent Current 5-TO-220 -40 to 85
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.22V to 5V; Dropout Voltage, Vdo:150mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:3A; Input Voltage Primary Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-220-5
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage150 mV
Input Bias Current125 µA
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5 V
Min Current Limit5.5 A
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Min Output Voltage1.22 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable
Output Voltage5 V
PolarityPositive
Quiescent Current120 µA
Reference Voltage1.225 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75801KCG3.

Arrow Electronics
Datasheet26 pages12 years ago
Texas Instruments
Datasheet24 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet26 pages9 years ago
iiiC
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago