📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TPS75415QPWPG4

Fast Transient Response, 2-A Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75415QPWPG4.

Texas Instruments

Datasheet31 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet31 pages17 years ago

iiiC

Jameco

CAD Models

Download Texas Instruments TPS75415QPWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.188
$ 3.188
Stock
32,603
164,563
164,563
Authorized Distributors
0
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5 V
5 V
5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
2 A
2 A
2 A
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Related Parts

Texas InstrumentsTPS75215QPWP
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75215QPWPG4
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75418QPWP
2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75415QPWPG4 provided by its distributors.

Fast Transient Response, 2-A Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125
LDO Regulator Pos 1.5V 2A 20-Pin HTSSOP EP Tube
HTSSOP EP RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) DUAL voltage regulator linear 210mV 1.15mm 2A 7.2W
IC REG LINEAR 1.5V 2A 20HTSSOP
Fixed Positive LDO Regulator, 1.5V, PMOS, PDSO20
FAST-TRANSIENT-RESPONSE 2-A LDO VOLTAGE REGULATOR<AZ
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:210mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:2A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.