Texas Instruments TPS73512QDRBRQ1

LDO Regulator Pos 1.2V 0.5A Automotive 8-Pin VSON EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Dropout Voltage280 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Min Current Limit800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.2 V
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)21 dB
Quiescent Current45 µA
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73512QDRBRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Datasheet26 pages9 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages11 years ago
Augswan
Datasheet31 pages1 year ago

Inventory History

3 month trend:
+9.44%

Alternate Parts

Price @ 1000
$ 1.037
$ 0.802
$ 0.802
Stock
728,786
363,023
363,023
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
1.2 V
1.2 V
Accuracy
-
2 %
2 %
Dropout Voltage
280 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
21 dB
28 dB
28 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73512QDRBRQ1 provided by its distributors.

LDO Regulator Pos 1.2V 0.5A Automotive 8-Pin VSON EP T/R
IC REG LINEAR 1.2V 500MA 8SON / TPS735-Q1 500-mA, Low Quiescent Current, Low-Noise, High PSRR,Low-Dropout Linear Regulator
TPS73512 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 280mV 1mm 500mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Dropout Voltage280 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Min Current Limit800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.2 V
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)21 dB
Quiescent Current45 µA
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73512QDRBRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Datasheet26 pages9 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages11 years ago
Augswan
Datasheet31 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago