Texas Instruments TPS73433DDCT

250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage125 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage3.3 V
Max Power Dissipation360 mW
Min Current Limit300 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Power Dissipation360 mW
Power Rating500 mW
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current40 µA
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73433DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet20 pages8 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages18 years ago
element14 APAC
Datasheet20 pages7 years ago
Datasheet20 pages8 years ago
Newark
Datasheet20 pages10 years ago
Augswan
Datasheet23 pages3 years ago
Farnell
Datasheet20 pages9 years ago
LCSC
Datasheet19 pages3 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.564
$ 0.466
$ 0.466
Stock
1,093,857
947,491
947,491
Authorized Distributors
4
6
6
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
125 mV
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
56 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS73433DDCT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73433DDCT provided by its distributors.

250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
LDO Regulator Pos 3.3V 0.25A 5-Pin TSOT-23 T/R
IC REG LINEAR 3.3V 250MA SOT23-5
3.3 V FIXED POSITIVE LDO REGULATOR 0.219 V DROPOUT PDSO5
TPS73433 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 125mV 1.1mm 200mA 360mW
LDO, FIXED, 3.3V, 0.25A, TSOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Cou
Ldo, Fixed, 3.3V, 0.25A, Tsot-23-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73433DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage125 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage3.3 V
Max Power Dissipation360 mW
Min Current Limit300 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Power Dissipation360 mW
Power Rating500 mW
Power Supply Rejection Ratio (PSRR)56 dB
Quiescent Current40 µA
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73433DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet20 pages8 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages18 years ago
element14 APAC
Datasheet20 pages7 years ago
Datasheet20 pages8 years ago
Newark
Datasheet20 pages10 years ago
Augswan
Datasheet23 pages3 years ago
Farnell
Datasheet20 pages9 years ago
LCSC
Datasheet19 pages3 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago