Texas Instruments TPS71733DCKR

LDO VOLTAGE REGULATOR, 3.3V, 150MA, SC-7; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage170 mV
Input Bias Current50 µA
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Power Dissipation320 mW
Min Current Limit200 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy3 %
PackagingTape and Reel
PolarityPositive
Power Dissipation320 mW
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71733DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet31 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet43 pages7 years ago
Newark
Datasheet32 pages10 years ago
Datasheet43 pages7 years ago
Datasheet42 pages8 years ago
LCSC
Datasheet44 pages1 year ago
Datasheet44 pages3 years ago
Augswan
Datasheet46 pages2 years ago
Factory Futures
Datasheet32 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Jameco
Datasheet25 pages16 years ago
DigiKey
Datasheet19 pages17 years ago

Inventory History

3 month trend:
+123%

Alternate Parts

Price @ 1000
$ 0.508
$ 0.698
$ 0.698
Stock
2,054,411
708,272
708,272
Authorized Distributors
3
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS71733DCKR provided by its distributors.

LDO VOLTAGE REGULATOR, 3.3V, 150MA, SC-7; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, BICMOS, PDSO5
LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R
LDO VOLTAGE REGULATOR, 3.3V, 150MA, SC-7
TPS71733 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.1mm 150mA 320mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS71733DCKR .

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage170 mV
Input Bias Current50 µA
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Power Dissipation320 mW
Min Current Limit200 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy3 %
PackagingTape and Reel
PolarityPositive
Power Dissipation320 mW
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71733DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet31 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet43 pages7 years ago
Newark
Datasheet32 pages10 years ago
Datasheet43 pages7 years ago
Datasheet42 pages8 years ago
LCSC
Datasheet44 pages1 year ago
Datasheet44 pages3 years ago
Augswan
Datasheet46 pages2 years ago
Factory Futures
Datasheet32 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet31 pages12 years ago
Jameco
Datasheet25 pages16 years ago
DigiKey
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago