Texas Instruments TPS71726DCKR

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-5
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage170 mV
Input Bias Current50 µA
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage2.6 V
Max Power Dissipation320 mW
Min Current Limit200 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.6 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.6 V
Output Voltage Accuracy3 %
PackagingCut Tape (CT)
PolarityPositive
Power Dissipation320 mW
Quiescent Current50 µA
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71726DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet31 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet46 pages2 years ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet27 pages16 years ago

Inventory History

3 month trend:
-1.01%

Alternate Parts

Price @ 1000
$ 0.459
$ 0.635
$ 0.635
Stock
428,469
138,953
138,953
Authorized Distributors
3
4
4
Case/Package
SOT-5
SC
SC
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
2.6 V
2.6 V
2.6 V
Max Output Voltage
2.6 V
2.6 V
2.6 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS71726DCKR provided by its distributors.

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
LDO Regulator Pos 2.6V 0.15A 5-Pin SC-70 T/R
TPS71726 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.1mm 150mA 320mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-5
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage170 mV
Input Bias Current50 µA
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage2.6 V
Max Power Dissipation320 mW
Min Current Limit200 mA
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.6 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage2.6 V
Output Voltage Accuracy3 %
PackagingCut Tape (CT)
PolarityPositive
Power Dissipation320 mW
Quiescent Current50 µA
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71726DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet42 pages9 years ago
Datasheet42 pages9 years ago
Datasheet31 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet46 pages2 years ago
iiiC
Datasheet32 pages11 years ago
DigiKey
Datasheet27 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago