Texas Instruments TPS65131RGERG4

Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Weight43.204673 mg
Technical
Efficiency85 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage15 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Nominal Input Voltage5.5 V
Number of Outputs2
Operating Supply Voltage5.5 V
Output Current2 A
Output TypeAdjustable
Output Voltage15 V
PackagingTape & Reel (TR)
Quiescent Current500 µA
Switching Frequency1.4 MHz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65131RGERG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet41 pages9 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages16 years ago
Newark
Datasheet32 pages7 years ago
Datasheet34 pages9 years ago
Datasheet34 pages11 years ago

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 1.61
$ 1.37
$ 1.37
Stock
811,937
938,944
938,944
Authorized Distributors
1
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
1.4 MHz
1.4 MHz
1.4 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-15 V
-15 V
-15 V
Max Output Voltage
15 V
15 V
15 V
Efficiency
85 %
85 %
85 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPS65131RGERG4 provided by its distributors.

Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -15V to -2V/3.2V to 15V 1.95A 24-Pin VQFN EP T/R
Switching Regulator, Current-mode, 2.2A, 1500kHz Switching Freq-Max, PQCC24
CURRENT-MODE ROHS3Compliant Adjustable Positive and Negative (Dual Rail) DC to DC switching regulator -40C~85C TA 1.38MHz 1.8A Switch 4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Weight43.204673 mg
Technical
Efficiency85 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage15 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Nominal Input Voltage5.5 V
Number of Outputs2
Operating Supply Voltage5.5 V
Output Current2 A
Output TypeAdjustable
Output Voltage15 V
PackagingTape & Reel (TR)
Quiescent Current500 µA
Switching Frequency1.4 MHz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65131RGERG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet41 pages9 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages16 years ago
Newark
Datasheet32 pages7 years ago
Datasheet34 pages9 years ago
Datasheet34 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago