Texas Instruments TPS62660YFFT

1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Efficiency91 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current1 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape (CT)
Quiescent Current31 µA
Schedule B8542390000
Switching Frequency6 MHz
Synchronous RectifierYes
Dimensions
Height625 µm
Length0 m
Thickness535 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62660YFFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet29 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago

Inventory History

3 month trend:
+4.22%

Alternate Parts

Price @ 1000
$ 0.925
$ 0.571
$ 0.571
Stock
261,912
362,694
362,694
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
6 MHz
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
-
-
-
Efficiency
91 %
91 %
91 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62660YFFT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62660YFFT provided by its distributors.

1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin DSBGA T/R
1 A SWITCHING REGULATOR 6600 kHz SWITCHING FREQ-MAX PBGA6
TPS62660 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 0m 1A 6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Efficiency91 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current1 A
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape (CT)
Quiescent Current31 µA
Schedule B8542390000
Switching Frequency6 MHz
Synchronous RectifierYes
Dimensions
Height625 µm
Length0 m
Thickness535 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62660YFFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet29 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago