Texas Instruments TPS62203DBVT

3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight13.012431 mg
Technical
Efficiency95 %
Frequency1 MHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Voltage3.3 V
Max Supply Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.5 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current300 mA
Output Power357 mW
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current15 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62203DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet20 pages21 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet19 pages19 years ago
Newark
Datasheet28 pages8 years ago
Datasheet23 pages12 years ago
Datasheet21 pages13 years ago
Datasheet21 pages15 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages11 years ago
DigiKey
Datasheet19 pages17 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet22 pages16 years ago
Sierra IC
Datasheet17 pages19 years ago

Inventory History

3 month trend:
-8.27%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.533
$ 0.533
Stock
740,827
986,991
986,991
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62203DBVT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62203DBVT provided by its distributors.

3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R
IC REG BUCK 3.3V 0.3A SYNC SOT23
HIGH-EFFICIENCY, SOT23 STEP-DOWN, DC-DC CONVERTER Switching Regulator, Voltage-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO5
TPS62203 PFM MODE ALSO AVAILABLE Cut Tape (CT) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.3V 1.6mm 300mA 357mW
Buck Converter, 0.3A 3.3V, 62203; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:300Ma; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62203DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62203DBVT .
  • TPS62203DBVT.
  • TPS62203DBVT..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight13.012431 mg
Technical
Efficiency95 %
Frequency1 MHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current300 mA
Max Output Voltage3.3 V
Max Supply Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.5 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current300 mA
Output Power357 mW
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current15 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
TerminationSMD/SMT
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62203DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet21 pages16 years ago
Datasheet20 pages21 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet19 pages19 years ago
Newark
Datasheet28 pages8 years ago
Datasheet23 pages12 years ago
Datasheet21 pages13 years ago
Datasheet21 pages15 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet24 pages11 years ago
DigiKey
Datasheet19 pages17 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet22 pages16 years ago
Sierra IC
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago