Texas Instruments TPS62133RGTR

3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
Max Input Voltage17 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable, Fixed
Output Voltage5 V
PackagingCut Tape (CT)
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierYes
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62133RGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet39 pages9 years ago
Datasheet38 pages9 years ago
Datasheet35 pages10 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet32 pages12 years ago
element14 APAC
Datasheet36 pages10 years ago

Inventory History

3 month trend:
-43.61%

Alternate Parts

Price @ 1000
$ 0.844
$ 1.51
$ 1.51
Stock
717,211
428,751
428,751
Authorized Distributors
5
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62133RGTR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62133RGTR provided by its distributors.

3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 125
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 5V 3A 16-Pin VQFN EP T/R
Switching Regulator, Voltage-mode, 3A, 2500kHz Switching Freq-Max, PQCC16
TPS62133 ALSO OPERATES IN CURRENT MODE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 3mm 3A 2.5MHz
DC/DC CONV, BUCK, 2.5MHZ, VQFN-16; Topologie: Buck (Abaisseur); Tension, entrée min.: 3mV; Tension, entrée max..: 17V; Boîtier de convertisseur DC / DC: VQFN; Nombre de broches: 16Broche(s); Courant, sortie: 3A; Tension de sor
DC/DC CONV, BUCK, 2.5MHZ, VQFN-16; Topology:Buck (Step Down); Input Voltage Min:3mV; Input Voltage Max:17V; DC / DC Converter IC Case:VQFN; No. of Pins:16Pins; Output Current:3A; Output Voltage Nom.:5V; Switching Frequency:2.5MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62133RGTR .

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
Max Input Voltage17 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable, Fixed
Output Voltage5 V
PackagingCut Tape (CT)
Quiescent Current17 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierYes
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62133RGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet39 pages9 years ago
Datasheet38 pages9 years ago
Datasheet35 pages10 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet32 pages12 years ago
element14 APAC
Datasheet36 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago