Texas Instruments TPS62120DCNR

15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Max Duty Cycle100 %
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current75 mA
Max Output Voltage5.5 V
Max Supply Voltage15 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2 V
Nominal Supply Current240 µA
Number of Outputs1
Operating Supply Voltage15 V
Output Current75 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingDigi-Reel®
Quiescent Current11 µA
Schedule B8542390000
Switching Frequency800 kHz
Synchronous RectifierYes
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.1 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62120DCNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet34 pages10 years ago
Farnell
Datasheet34 pages7 years ago
Newark
Datasheet34 pages11 years ago
Datasheet34 pages10 years ago
LCSC
Datasheet38 pages3 years ago
Upverter
Datasheet38 pages4 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Inventory History

3 month trend:
-62.94%

Alternate Parts

Price @ 1000
$ 0.672
$ 0.758
$ 0.758
Stock
1,361,519
1,055,925
1,055,925
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
75 mA
75 mA
75 mA
Switching Frequency
800 kHz
800 kHz
800 kHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62120DCNR provided by its distributors.

15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Conv DC-DC 2V to 15V Synchronous Step Down Single-Out 1.2V to 5.5V 0.075A 8-Pin SOT-23 T/R
Switching Regulator, Voltage-mode, 0.075A, 800kHz Switching Freq-Max, PDSO8
Step-down type Adjustable 1.2V~5.5V 75mA 2V~15V SOT-23-8 DC-DC Converters ROHS
TPS62120 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 8V 1.63mm 75mA Up to 800kHz
DC/DC CONV, SYNC BUCK, 800KHZ, SOT-23-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2V; Tension, entrée max..: 15V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre de
Dc/Dc Conv, Sync Buck, 800Khz, Sot-23-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:15V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:8Pins; Output Current:75Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62120DCNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62120DCNR .
  • TPS62120DCNR.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Efficiency96 %
Max Duty Cycle100 %
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current75 mA
Max Output Voltage5.5 V
Max Supply Voltage15 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Min Supply Voltage2 V
Nominal Supply Current240 µA
Number of Outputs1
Operating Supply Voltage15 V
Output Current75 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingDigi-Reel®
Quiescent Current11 µA
Schedule B8542390000
Switching Frequency800 kHz
Synchronous RectifierYes
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.1 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62120DCNR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet34 pages10 years ago
Farnell
Datasheet34 pages7 years ago
Newark
Datasheet34 pages11 years ago
Datasheet34 pages10 years ago
LCSC
Datasheet38 pages3 years ago
Upverter
Datasheet38 pages4 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago