Texas Instruments TPS62046DGQ

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin HVSSOP EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins10
Weight23.501755 mg
Technical
Efficiency95 %
Frequency1.5 MHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current1.2 A
Max Output Voltage3.3 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage6 V
Output Current1.2 A
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current18 µA
Schedule B8542390000
Switching Frequency1.25 MHz
Synchronous RectifierYes
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62046DGQ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Datasheet16 pages20 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet23 pages20 years ago
element14 APAC
Datasheet30 pages11 years ago
Newark
Datasheet30 pages9 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
LCSC
Datasheet31 pages1 year ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages11 years ago
element14
Datasheet29 pages14 years ago
Jameco
Datasheet28 pages17 years ago
Sierra IC
Datasheet21 pages20 years ago

Inventory History

3 month trend:
+38.94%

Alternate Parts

Price @ 1000
$ 1.505
$ 1.11
$ 1.11
Stock
174,349
688,033
688,033
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
1.25 MHz
1.25 MHz
1.25 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62046DGQ.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62046DGQ provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 1.2A 10-Pin HVSSOP EP Tube
3.3-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10, QFN-10 10-HVSSOP -40 to 85
Switching Regulator, Voltage-mode, 1.2A, 1500kHz Switching Freq-Max, PDSO10
TPS62046 PFM MODE IS ALSO AVAILABLE Tube Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) DC to DC switching regulator 3.3V 3mm 1.2A 1.25MHz
Buck Converter, 1.2A 3.3V, 62046; Topology:Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; Dc/Dc Converter Ic Case:Msop; No. Of Pins:10Pins; Output Current:1.2A; Output Voltage Nom.:3.3V; Switching Frequency:1.5Mhz;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62046DGQ
BUCK CONVERTER, 1.2A 3.3V, 62046; Topology: Buck (Step Down); Input Voltage Min: 2.5V; Input Voltage Max: 6V; DC / DC Converter IC Case: MSOP; No. of Pins: 10Pins; Output Current: 1.2A; Output Voltage Nom.: 3.3V; Switching Frequency: 1.5MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 3%; Base Number: 62046; Frequency: 1.5MHz; IC Generic Number: 62046; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Voltage: 3.3V; Output Voltage Max: 3.6V; Primary Input Voltage: 6V; Supply Voltage Min: 2.5V; Switch Output Current Isw Max: 2A; Termination Type: Surface Mount Device; Voltage Regulator Type: Switching, Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62046DGQ .

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins10
Weight23.501755 mg
Technical
Efficiency95 %
Frequency1.5 MHz
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current1.2 A
Max Output Voltage3.3 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage6 V
Output Current1.2 A
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current18 µA
Schedule B8542390000
Switching Frequency1.25 MHz
Synchronous RectifierYes
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62046DGQ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages16 years ago
Datasheet16 pages20 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet23 pages20 years ago
element14 APAC
Datasheet30 pages11 years ago
Newark
Datasheet30 pages9 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
LCSC
Datasheet31 pages1 year ago
iiiC
Datasheet30 pages11 years ago
Arrow Electronics
Datasheet30 pages11 years ago
element14
Datasheet29 pages14 years ago
Jameco
Datasheet28 pages17 years ago
Sierra IC
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago